Hirose, FH34SRJ 500 μm Pitch 14 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 136-2503
- Mfr. Part No.:
- FH34SRJ-14S-0.5SH(99)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.71
(exc. VAT)
€15.63
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.542 | €12.71 |
| 25 - 95 | €2.076 | €10.38 |
| 100 - 245 | €1.98 | €9.90 |
| 250 + | €1.79 | €8.95 |
*price indicative
- RS Stock No.:
- 136-2503
- Mfr. Part No.:
- FH34SRJ-14S-0.5SH(99)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 14 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top, Bottom | |
| Insertion Force | ZIF | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | FH34SRJ | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Nickel, Gold | |
| Housing Material | LCP, Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 14 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top, Bottom | ||
Insertion Force ZIF | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Minimum Operating Temperature -55°C | ||
Series FH34SRJ | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Nickel, Gold | ||
Housing Material LCP, Polyamide | ||
Hirose 0.5 mm FH34SRJ Series SMT FPC/FFC ZIF Connectors
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC SMT connectors with low profile height of 1.00 mm and a narrow width of 3.8 mm. These FH34SRJ 0.5 mm FPC/FFC connectors have high retention force and feature a back-flip rotating actuator which opens from the back of the connector. The flip lock actuator is simple to use and allows easy insertion of the FPC and provides a reliable electrical and mechanical connection. When fully closed the actuator produces a tactile click to confirm it is firmly locked. The connector is supplied with the actuator already open so the FPC /FFC can be inserted immediately. These FH34SRJ 0.5 mm ZIF FPC/FFC connectors have TOP and bottom contacts for design flexibility. The housings feature entry chamfers on the inner walls for a smooth FPC/FFC insertion. The bottom of these FPC/FFC connectors is solid without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB. The upper surface of the connector is flat to enable vacuum pick-up and placement. These FH34SRJ 0.5 mm ZIF FPC/FFC connectors satisfy halogen free requirements in accordance with IEC61249-2-21
Features and Benefits
• Low profile height of 1.00 mm above board
• Back-flip rotating actuator for easy FPC/FFC insertion
• High retention force for reliable electrical and mechanical connection
• Chamfered inner housing walls for smooth FPC/FFC insertion
• Top and bottom contacts for design flexibility
• Conductive traces on PCB can run under connector
• Flat upper surface for vacuum pick-up and placement
• Accepts standard 0.3 mm FPC
• Halogen free as defined by IEC61249-2-21
Product Application Information
These FH34SRJ 0.5 mm low profile ZIF FPC/FFC connectors are Ideal for use in mobile phones, notebook PCs, DVDs and LCD monitors
0.5mm FPC/FFC - Hirose
Standards
Halogen free as defined by IEC61249-2-21
