Hirose, FH26 300 μm Pitch 71 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 136-2533
- Mfr. Part No.:
- FH26W-71S-0.3SHW(97)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.12 |
| 10 - 99 | €3.87 |
| 100 - 249 | €3.52 |
| 250 + | €3.10 |
*price indicative
- RS Stock No.:
- 136-2533
- Mfr. Part No.:
- FH26W-71S-0.3SHW(97)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 71 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 30V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | FH26 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 71 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 30V ac | ||
Minimum Operating Temperature -55°C | ||
Series FH26 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material Polyamide | ||
Hirose FH26 Series 0.3 mm FPC/FFC Connectors
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FPC/FFC connectors have a low profile height of just 1.00 mm and a narrow width of 3.2 mm offering a reduced footprint and PCB space saving. A one-touch ZIF rotating actuator allows easy insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The metal fittings on the sides of the connector act as insertion guides for the FPC/FFC allowing accurate alignment. These metal fittings do not protrude outside of the connector body and so save space on the PCB. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB. The leads of these FH26 ZIF FPC/FFC connectors are double sided with a 0.6mm pitch to simplify mounting. These FH26 0.3 mm ZIF FPC/FFC connectors accept a standard 0.2 mm thick FPC.
FH26W versions satisfy halogen free requirements in accordance with IEC61249-2-21
Features and Benefits
• Low profile 1.0 mm height
• Reduced footprint for PCB space saving
• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Metal fittings for FPC/FFC alignment
• Double-sided leads for easy PCB mounting
• Enclosed design enables mounting over conductive traces on the PCB.
• Halogen free versions available
Product Application Information
• Miniaturised portable equipment
• Personal mobile devices
• Notebook PCs
• Mobile phones
• PDA
• Portable audio players
• DVD-R
