Wurth Elektronik, WR-FPC 500 μm Pitch 20 Way Horizontal Female FPC Connector, Surface Mount
- RS Stock No.:
- 142-3992
- Mfr. Part No.:
- 687120183622
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€2.11
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.11 | - |
| 10 - 49 | €1.79 | 15% |
| 50 - 99 | €1.52 | 27% |
| 100 - 499 | €1.38 | 34% |
| 500 + | €1.24 | 41% |
*price indicative
- RS Stock No.:
- 142-3992
- Mfr. Part No.:
- 687120183622
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 400mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | WR-FPC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 400mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series WR-FPC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Wurth WR-FPC Series 0.5mm Low Profile ZIF FPC Connectors
WR-FPC series 0.5 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of the FPC. The actuator is fully rotated to open, the FPC inserted and the actuator is then rotated back to lock the FPC in place. This flip lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection. Brass solder tabs on either side of the connector help to secure the connector to the PCB. These WR-FPC 1.00mm FPC connectors are available with either TOP or bottom contacts for design flexibility
Features and Benefits
• Low profile design Ideal for use in high density applications
• Flip lock actuator for easy FPC insertion and high retention force
• Solder tabs for secure retention on PCB
• Top and bottom contact styles available for design flexibility
Product Application Information
FPC connectors are Ideal for use in miniaturized high density applications including displays, touch panels and screens. Other industries include consumer electronics (personal computers, tablets, mobile phones and cameras) and in business, industrial and medical equipment.
