Wurth Elektronik, WR-FPC 1 mm Pitch 4 Way Horizontal Female FPC Connector, Surface Mount
- RS Stock No.:
- 142-3998
- Mfr. Part No.:
- 686104183422
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.03 | - |
| 25 - 49 | €0.94 | 8% |
| 50 - 99 | €0.88 | 14% |
| 100 - 499 | €0.79 | 23% |
| 500 + | €0.72 | 30% |
*price indicative
- RS Stock No.:
- 142-3998
- Mfr. Part No.:
- 686104183422
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 4 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 800mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | WR-FPC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 4 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 800mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Minimum Operating Temperature -25°C | ||
Series WR-FPC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Wurth WR-FPC Series 1.0mm Low Profile ZIF FPC Connectors
WR-FPC series 1.00 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of the FPC. The actuator is fully rotated to open, the FPC inserted and the actuator is then rotated back to lock the FPC in place. This flip lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection. Brass solder tabs on either side of the connector help to secure the connector to the PCB. These WR-FPC 1.00mm FPC connectors are available with either TOP or bottom contacts for design flexibility
Features and Benefits
• Low profile design Ideal for use in high density applications;• Flip lock actuator for easy FPC insertion and high retention force
• Solder tabs for secure retention on PCB
• Top and bottom contact styles available for design flexibility
Product Application Information
FPC connectors are Ideal for use in miniaturized high density applications including displays, touch panels and screens. Other industries include consumer electronics (personal computers, tablets, mobile phones and cameras) and in business, industrial and medical equipment.
