Wurth Elektronik, 687 500 μm Pitch 18 Way Horizontal Male FPC Connector, Surface Mount
- RS Stock No.:
- 162-2327
- Mfr. Part No.:
- 687118182122
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.73
(exc. VAT)
€2.13
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.73 |
*price indicative
- RS Stock No.:
- 162-2327
- Mfr. Part No.:
- 687118182122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 18 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Dual | |
| Termination Type | Surface Mount | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | 687 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 18 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Dual | ||
Termination Type Surface Mount | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 250V ac | ||
Minimum Operating Temperature -55°C | ||
Series 687 | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions
