Hirose, FH12 500 μm Pitch 12 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 176-0104
- Mfr. Part No.:
- FH12-12S-0.5SVA(54)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.48
(exc. VAT)
€12.89
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.048 | €10.48 | - |
| 100 - 240 | €0.971 | €9.71 | 7% |
| 250 - 490 | €0.908 | €9.08 | 13% |
| 500 - 990 | €0.853 | €8.53 | 18% |
| 1000 + | €0.805 | €8.05 | 23% |
*price indicative
- RS Stock No.:
- 176-0104
- Mfr. Part No.:
- FH12-12S-0.5SVA(54)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 12 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Vertical | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | FH12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 12 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Vertical | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series FH12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- JP
0.5 mm and 1 mm Pitch FPC/FFC Connectors
Rotating one-touch ZIF mechanism
Clear tactile click
Supports high density mounting
Top & Bottom Contact and Vertical Mount type
1 mm pitch product
Reinforced actuator
