Hirose, FH12 500 μm Pitch 10 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 176-0106
- Mfr. Part No.:
- FH12-10S-0.5SVA(54)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 100 more to save €5.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.35
(exc. VAT)
€10.27
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 2,060 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.835 | €8.35 | - |
| 100 - 240 | €0.779 | €7.79 | €5.60 |
| 250 - 490 | €0.727 | €7.27 | €27.00 |
| 500 - 990 | €0.683 | €6.83 | €76.00 |
| 1000 + | €0.643 | €6.43 | €192.00 |
*price indicative
- RS Stock No.:
- 176-0106
- Mfr. Part No.:
- FH12-10S-0.5SVA(54)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Vertical | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | FH12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Vertical | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series FH12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- JP
0.5 mm and 1 mm Pitch FPC/FFC Connectors
Rotating one-touch ZIF mechanism
Clear tactile click
Supports high density mounting
Top & Bottom Contact and Vertical Mount type
1 mm pitch product
Reinforced actuator
