Amphenol Communications Solutions, SFV-R 500 μm Pitch 10 Way Right Angle Female FPC Connector, Bottom Side Contact
- RS Stock No.:
- 182-2583
- Mfr. Part No.:
- SFV10R-1STE1HLF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-2583
- Mfr. Part No.:
- SFV10R-1STE1HLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Bottom Side Contact | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | SFV-R | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Bronze | |
| Housing Material | Glass Reinforced Polyphenylene Sulphide | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Bottom Side Contact | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series SFV-R | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Bronze | ||
Housing Material Glass Reinforced Polyphenylene Sulphide | ||
- COO (Country of Origin):
- MY
Versatile, economical connector system with uses in many applications
Traditional sliding actuator secures cable
Mobile phone
Brown products
Medical
Industrial and Instrumentation
Printer
Car multimedia device
Mobile device
0.50 mm Flex Connector, SFV-R Series, 10 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free.
Related links
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions ZIF Top Contact
- Amphenol Communications Solutions ZIF Bottom Contact
- Amphenol ICC Surface Mount
- Amphenol Communications Solutions Bottom Side Contact
