Amphenol Communications Solutions, 10158557 2.54 mm Pitch 30 Way Right Angle PCB Header, Solder
- RS Stock No.:
- 232-6615
- Mfr. Part No.:
- 10158557-R302111LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.33 |
| 10 - 49 | €3.84 |
| 50 + | €3.50 |
*price indicative
- RS Stock No.:
- 232-6615
- Mfr. Part No.:
- 10158557-R302111LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 30 | |
| Product Type | PCB Header | |
| Contact Material | Alloy | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Termination Type | Solder | |
| Contact Position | Dual | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 48V | |
| Series | 10158557 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 30 | ||
Product Type PCB Header | ||
Contact Material Alloy | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 3A | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Termination Type Solder | ||
Contact Position Dual | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 48V | ||
Series 10158557 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Contact Plating Tin | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol ICC consists of Flex Lock FPC-to-Board connectors, are designed to address the growing demands of the automotive market. This Board Header with Right Angle TH/SMT configuration comes in tin and gold plating options. Flex Lock is an alternative to discrete WtB solutions and overcomes the need for complex, bulky wiring harnesses and enables simple layouts to reduce weight.
USCAR-T2V2 compatible
Connector Position Assurance (CPA)
Terminal Position Assurance (TPA)
Current rating of 3A per contact
Pitch 2.54 mm
Related links
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Dubox Series Right Angle PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Right Angle Female 30 Way
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
