Wurth Elektronik, WR-FPC 500 μm Pitch 35 Way Horizontal Female FPC Connector, ZIF Top Contact

Subtotal (1 reel of 2000 units)*

€2,944.00

(exc. VAT)

€3,622.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.472€2,944.00

*price indicative

RS Stock No.:
233-9829
Mfr. Part No.:
68713514022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

35

Product Type

FPC Connector

Sub Type

FPC

Contact Material

Phosphor Bronze

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Top

Termination Type

ZIF Top Contact

Insertion Force

ZIF

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50V

Series

WR-FPC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

LCP

COO (Country of Origin):
CN
The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Horizontal Top Contact has Stamped contact type.

Insulator Material: LCP

Solder Tabs: Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy