Wurth Elektronik, WR-FPC 500 μm Pitch 50 Way Horizontal Female FPC Connector, ZIF

Get a bulk buy discount

Add 10 more to save €1.80

View bulk pricing options

Subtotal (1 unit)*

€2.60

(exc. VAT)

€3.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.60-
10 - 99€2.42€1.80
100 +€2.18€42.00

*price indicative

Packaging Options:
RS Stock No.:
233-9847
Distrelec Article No.:
301-23-063
Mfr. Part No.:
687150182122
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

50

Contact Material

Phosphor Bronze

Sub Type

FPC

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Dual

Termination Type

ZIF

Insertion Force

ZIF

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-55°C

Series

WR-FPC

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

LCP

COO (Country of Origin):
CN
The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Horizontal Dual Contact has Stamped contact type.

Insulator Material: LCP

Solder Tabs: Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy