Wurth Elektronik, WR-FPC 500 μm Pitch 28 Way Vertical Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 233-9854
- Mfr. Part No.:
- 687328124422
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €10.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.23
(exc. VAT)
€10.13
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 95 | €1.646 | €8.23 | - |
| 100 - 195 | €1.538 | €7.69 | €10.80 |
| 200 + | €1.384 | €6.92 | €52.40 |
*price indicative
- RS Stock No.:
- 233-9854
- Mfr. Part No.:
- 687328124422
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 28 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Insertion Force | ZIF | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | WR-FPC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 28 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Insertion Force ZIF | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series WR-FPC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Vertical has Stamped contact type.
Insulator Material: LCP
Solder Tabs: Brass
