Hirose, FH28 500 μm Pitch 30 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 685-1312
- Mfr. Part No.:
- FH28E-30S-0.5SH(05)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.42
(exc. VAT)
€17.74
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.442 | €14.42 | - |
| 50 + | €1.295 | €12.95 | 10% |
*price indicative
- RS Stock No.:
- 685-1312
- Mfr. Part No.:
- FH28E-30S-0.5SH(05)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | FH28 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Minimum Operating Temperature -40°C | ||
Series FH28 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
Hirose FH28 Series 0.5 mm FPC/FFC Connectors
FH28 0.5 mm ZIF (zero insertion force) FPC/FFC connectors with a robust, ruggedized design. These FH28 FPC/FFC connectors have a robust flip lock actuator which is supported either end of the connector by reinforced metal fittings. The actuator is held down by a hook at each contact point along its whole length ensuring a secure connection and preventing the actuator from disengaging. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. These FH28 FPC/FFC connectors feature side catches for use with tabbed FPC. The positioning tabs on the FPC slot inside these catches allowing it to be accurately aligned and positioned. When the actuator is locked down the tabs act as a strain relief and increase the retention force of the FPC. These FH28 FPC/FFC connectors can also be used with straight sided or non-tabbed FPC. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB.
These FH28 0.5 mm ZIF FPC/FFC connectors accept a standard 0.3 mm thick FPC/FCC
FH28E and FH28H FPC/FFC connectors have a metal fitting that extends further out from housings edge for manual soldering
FH28H FPC/FFC connectors have a narrower, space saving actuator
Features and Benefits
• Robust design
• Reinforced flip-lock actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Side catches for increased tabbed FPC/FFC retention
• Enclosed design enables mounting over conductive traces on the PCB
Applications
• Industrial equipment
• Consumer electronics
• GPS navigation
• Test and measurement equipment
• Barcode readers
• Medical devices
