Hirose, FH12 500 μm Pitch 50 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
688-2811
Mfr. Part No.:
FH12-50S-0.5SH(55)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Number of Contacts

50

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

ZIF Bottom Contact

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V ac

Minimum Operating Temperature

-40°C

Series

FH12

Contact Gender

Female

Maximum Operating Temperature

70°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Nylon

COO (Country of Origin):
JP

Hirose FH12 Series 0.5 mm FPC/FFC Connectors


FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ZIF rotating actuator occupy less space on the PCB than versions with slide locking mechanisms enabling high density mounting. These FH12 series FPC/FFC connectors are available with a bottom contact configuration (FH12) or a TOP contact configuration (FH12A).

Features and Benefits


One-touch rotating ZIF actuator

Tactile click to confirm mating

PCB space saving design

Supports high density mounting

Top and bottom mounting contact configurations

Applications


Suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small hand held devices that connect to an LCD

0.5mm FPC/FFC - Hirose


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy