Hirose, FH12 500 μm Pitch 24 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 707-6720
- Mfr. Part No.:
- FH12A-24S-0.5SH(55)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 200 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.77
(exc. VAT)
€19.40
(inc. VAT)
Limited stock
- 90 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | €1.577 | €15.77 | - |
| 200 - 740 | €1.307 | €13.07 | 17% |
| 750 - 2990 | €1.099 | €10.99 | 30% |
| 3000 - 5990 | €1.023 | €10.23 | 35% |
| 6000 + | €0.946 | €9.46 | 40% |
*price indicative
- RS Stock No.:
- 707-6720
- Mfr. Part No.:
- FH12A-24S-0.5SH(55)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | FH12 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series FH12 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- JP
Hirose FH12 Series 0.5 mm FPC/FFC Connectors
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ZIF rotating actuator occupy less space on the PCB than versions with slide locking mechanisms enabling high density mounting. These FH12 series FPC/FFC connectors are available with a bottom contact configuration (FH12) or a TOP contact configuration (FH12A).
Features and Benefits
One-touch rotating ZIF actuator
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Top and bottom mounting contact configurations
Applications
Suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small hand held devices that connect to an LCD
