Hirose, FH12 500 μm Pitch 28 Way Right Angle Female FPC Connector, Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€18.10

(exc. VAT)

€22.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.81€18.10
50 - 90€1.54€15.40
100 - 240€1.358€13.58
250 - 490€1.177€11.77
500 +€1.087€10.87

*price indicative

Packaging Options:
RS Stock No.:
707-6732
Mfr. Part No.:
FH12A-28S-0.5SH(55)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

28

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Top

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac

Minimum Operating Temperature

-40°C

Series

FH12

Contact Gender

Female

Maximum Operating Temperature

70°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold

Housing Material

Polyamide

COO (Country of Origin):
JP

Hirose FH12 Series 0.5 mm FPC/FFC Connectors


FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ZIF rotating actuator occupy less space on the PCB than versions with slide locking mechanisms enabling high density mounting. These FH12 series FPC/FFC connectors are available with a bottom contact configuration (FH12) or a TOP contact configuration (FH12A).

Features and Benefits


One-touch rotating ZIF actuator

Tactile click to confirm mating

PCB space saving design

Supports high density mounting

Top and bottom mounting contact configurations

Applications


Suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small hand held devices that connect to an LCD

0.5mm FPC/FFC - Hirose


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy