TE Connectivity, Trio-Mate 2.54 mm Pitch 5 Way Right Angle Female FPC Connector, Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
718-8769
Mfr. Part No.:
5-487508-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FFC

Pitch

2.54mm

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Insertion Force

LIF

Orientation

Right Angle

Series

Trio-Mate

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Copper

Housing Material

PET

TE Connectivity Trio-Mate Flexible Film Connectors


Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.

2.54mm Tyco AMP Trio-Mate FFC range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy