TE Connectivity, Free Height 800 μm Pitch 120 Way Straight Male PCB Header, Solder
- RS Stock No.:
- 718-9298
- Mfr. Part No.:
- 5177986-5
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 718-9298
- Mfr. Part No.:
- 5177986-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 120 | |
| Sub Type | FPC | |
| Contact Material | Copper Alloy | |
| Pitch | 800μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Vertical | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | Free Height | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 120 | ||
Sub Type FPC | ||
Contact Material Copper Alloy | ||
Pitch 800μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Vertical | ||
Termination Type Solder | ||
Orientation Straight | ||
Voltage 100V ac | ||
Minimum Operating Temperature -40°C | ||
Series Free Height | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
TE Connectivity 0.8mm Free Height (FH) Vertical Board to Board Plug Connectors
0.8 mm Free Height (FH) board to board or mezzanine SMT plug connectors for use in parallel board stacking applications. These FH PCB plug connectors have a high density 0.8 mm centreline design which offers significant space saving on the PCB. The contacts of these FH connectors have a bellows type spring design that is resistant to scooping and stubbing during mating and unmating. This contact design provides a reliable electrical connection and strong signal integrity. These 0.8 mm FH plugs feature polarization to ensure accurate mating and PCB positioning bosses for accurate placement on the PCB. A range of board to board stack heights from 5 mm to 20 mm can be achieved when mated with various board mount receptacle heights.
Features and Benefits
• Compact, high density spacing saving design
• Wide range of stack heights from 5 mm to 20 mm
• Contact design for reliable electrical connection & strong signal integrity
• Polarized housings to prevent mis-mating
• Locating bosses for accurate placement on PCB
Applications
These 0.8mm FH SMT header connectors are Ideal for downsizing applications that require parallel stacked PCBs in high-end computer, telecommunications, industrial, military and aerospace industries. Applications include test cards and card extenders, communications equipment and any electronic equipment that requires miniature connector packing
Note
Stack height = [(Receptacle height + Plug height) - 5]
Related links
- TE Connectivity Solder
- TE Connectivity Solder
- TE Connectivity Solder
- TE Connectivity Solder
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
