Molex, 52852 1 mm Pitch 8 Way Right Angle FPC Connector, Bottom Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
720-6375
Mfr. Part No.:
52852-0870
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

52852

Pitch

1 mm

Number of Contacts

8

Orientation

Right Angle

Product Type

FPC Connector

Termination Type

Bottom Contact

Contact Material

Phosphor Bronze

Contact Plating

Tin Bismuth over Nickel

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-20 °C

Mount Type

Surface

Number of Rows

1

FFC Non-ZIF 90 ° Connectors - Molex


These Molex 90° Non-ZIF FFC/FPC connectors will accept FFC cable of a 1mm footprint. The Molex 52793 and 52807 series of 90° Non-ZIF FFC/FPC connectors are in TOP contact style with SMT and THT termination interfaces respectively. The Molex 52852 series of 90° Non-ZIF FFC/FPC connectors are 90° in bottom contact style.

1.0mm FFC/FPC Connectors – Molex


Note

For FCC Cable assemblies see stock number 458-9169 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy