Aratas, XF2M 500 μm Pitch 32 Way Right Angle Female FPC Connector, Top & Bottom Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
731-5801
Mfr. Part No.:
XF2M-3215-1A
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

FPC Connector

Number of Contacts

32

Contact Material

Beryllium Copper Nickel

Sub Type

Easy-On FFC/FPC Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Dual

Termination Type

Top & Bottom Contact

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Minimum Operating Temperature

-30°C

Series

XF2M

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN

0.5mm Pitch Rotary Backlock Low Profile Connectors - XF2M Series


0.5mm pitch FPC connectors with a 2mm on board profile and double-sided contacts. These 0.5mm pitch connectors have a rotary backlock mechanism which aids FPC mounting and provides improved contact reliability, easy operation during assembly and secure mounting in tight spaces. These low profile 0.5mm pitch FPC connectors have LCP resin (UL94V-0) housings and sliders. Suitable applications for these low profile 0.5mm FPC connectors include small mobile devices such as digital cameras, mobile phones, digital audio and video players, DVD players and digital video cameras.

Rotary backlock mechanism to ensure secure connection

Low 2mm on-board profile

Side entry SMT terminals

0.3mm applicable FPC thickness

Single row double sided contacts

Halogen free

Omron 0.5mm Pitch Low Profile FPC Connectors - XF Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy