Wurth Elektronik, 686 1 mm Pitch 20 Way Straight Male FPC Connector, Solder Pin
- RS Stock No.:
- 763-2610
- Mfr. Part No.:
- 68612014122
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 763-2610
- Mfr. Part No.:
- 68612014122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Wire-to-Board | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Top | |
| Termination Type | Solder Pin | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Series | 686 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | PPS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Sub Type Wire-to-Board | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Top | ||
Termination Type Solder Pin | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Series 686 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material PPS | ||
FPC ZIF Connectors Top Contact - Wurth
This range of Wurth PFC/FFC 1.0 mm pitch horizontal Connectors are SMT, Top Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 1.0 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 1.0 mm pitch connectors can be utilized in Compact applications.
Wurth 1.0mm FPC Connectors and Jumper Cables
Note
For Type 1 FPC Jumpers see stock number 763-5432 typical and for Type 2 FPC Jumpers see stock number 763-5442 typical.
Approvals
UL Certified E323964
