Wurth Elektronik, 687 500 μm Pitch 6 Way Straight Male FPC Connector, Solder Pin
- RS Stock No.:
- 763-2667
- Mfr. Part No.:
- 687306124422
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €4.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.428 | €7.14 | - |
| 50 - 245 | €1.33 | €6.65 | €4.90 |
| 250 - 495 | €1.226 | €6.13 | €50.50 |
| 500 - 1245 | €1.07 | €5.35 | €179.00 |
| 1250 + | €0.972 | €4.86 | €570.00 |
*price indicative
- RS Stock No.:
- 763-2667
- Mfr. Part No.:
- 687306124422
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 6 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Wire-to-Board | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Solder Pin | |
| Insertion Force | ZIF | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 687 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 6 | ||
Contact Material Phosphor Bronze | ||
Sub Type Wire-to-Board | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Solder Pin | ||
Insertion Force ZIF | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 687 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
0.50mm Wurth FPC ZIF Connectors Vertical
This range of Wurth PFC/FFC 0.5 mm pitch Connectors are SMT, Vertical types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch vertical connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0.
Wurth 0.5mm FPC Connectors and Jumper Cables
Note
For Type 1 FPC Jumpers see stock number 763-5521 typical and for Type 2 FPC Jumpers see stock number 763-5600 typical.
Approvals
UL Certified E323964
