Wurth Elektronik, 687 500 μm Pitch 10 Way Straight Male FPC Connector, Solder Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.68

(exc. VAT)

€9.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 165 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 45€1.536€7.68
50 - 245€1.43€7.15
250 - 495€1.322€6.61
500 - 1245€1.16€5.80
1250 +€1.046€5.23

*price indicative

Packaging Options:
RS Stock No.:
763-2679
Mfr. Part No.:
687310124422
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

10

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Wire-to-Board

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Male

Termination Type

Solder Pin

Orientation

Straight

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V

Series

687

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

LCP

0.50mm Wurth FPC ZIF Connectors Vertical


This range of Wurth PFC/FFC 0.5 mm pitch Connectors are SMT, Vertical types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch vertical connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0.

Wurth 0.5mm FPC Connectors and Jumper Cables


Note

For Type 1 FPC Jumpers see stock number 763-5521 typical and for Type 2 FPC Jumpers see stock number 763-5600 typical.

Approvals

UL Certified E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy