Wurth Elektronik, 687 500 μm Pitch 16 Way Straight Male FPC Connector, Solder Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
763-2682
Mfr. Part No.:
687316124422
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

16

Sub Type

Wire-to-Board

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Male

Termination Type

Solder Pin

Orientation

Straight

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V

Series

687

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Nickel

Housing Material

Liquid Crystal Polymer

0.50mm Wurth FPC ZIF Connectors Vertical


This range of Wurth PFC/FFC 0.5 mm pitch Connectors are SMT, Vertical types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch vertical connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0.

Wurth 0.5mm FPC Connectors and Jumper Cables


Note

For Type 1 FPC Jumpers see stock number 763-5521 typical and for Type 2 FPC Jumpers see stock number 763-5600 typical.

Approvals

UL Certified E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy