Trenz Electronic GmbH TE0817-02-7DE81-AS Starter Kit Evaluation Kit AMD Zynq UltraScale+ ZU7E for hardware acceleration

Image representative of range

Subtotal (1 unit)*

€2,318.06

(exc. VAT)

€2,851.21

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,318.06

*price indicative

RS Stock No.:
907-750
Mfr. Part No.:
TE0817-02-7DE81-AS
Manufacturer:
Trenz Electronic GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Trenz Electronic GmbH

Kit Classification

Evaluation Kit

Product Type

Starter Kit

Programmable Logic Technology

FPGA

For Use With

hardware acceleration

Featured Device

AMD Zynq UltraScale+ ZU7E

Kit Name

Starter Kit

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Trenz Electronic GmbH Module is an industrial-grade system-on-module designed for seamless integration with Advanced SoC applications. It combines high-performance processing capabilities and connectivity in a Compact design.

Integrates an AMD Zynq UltraScale+ MPSoC for robust processing power

Contains up to 4 GByte DDR4 SDRAM for enhanced memory performance

Offers flexible connectivity via four high-speed connectors

Supports various programmable logic capabilities to tailor specific applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy