Trenz Electronic GmbH AM0010-02-4AE51MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale ZU4CG for Andromeda carrier
- RS Stock No.:
- 907-753
- Mfr. Part No.:
- AM0010-02-4AE51MA
- Manufacturer:
- Trenz Electronic GmbH
Subtotal (1 unit)*
€832.46
(exc. VAT)
€1,023.93
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €832.46 |
*price indicative
- RS Stock No.:
- 907-753
- Mfr. Part No.:
- AM0010-02-4AE51MA
- Manufacturer:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Kit Classification | Module | |
| Product Type | SoC | |
| Programmable Logic Technology | FPGA | |
| For Use With | Andromeda carrier boards | |
| Featured Device | AMD Zynq UltraScale ZU4CG | |
| Kit Name | ULTRASOM+MPSOC Module | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Kit Classification Module | ||
Product Type SoC | ||
Programmable Logic Technology FPGA | ||
For Use With Andromeda carrier boards | ||
Featured Device AMD Zynq UltraScale ZU4CG | ||
Kit Name ULTRASOM+MPSOC Module | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Module is an industrial-grade solution based on AMD Xilinx technology, designed to seamlessly integrate complex computing tasks with robust performance and reliability.
Supports a temperature range from -40°C to 85°C for varying environmental conditions
Features 4 GByte DDR4 SDRAM with ECC for enhanced data integrity
Equipped with dual 64 MByte Serial Flash, offering flexible storage options
Includes multiple interfaces such as Gigabit Ethernet and USB for versatile connectivity
Meets PCIe 5.0 capabilities to ensure high-speed data transmission
