Microchip FPGA MPF100TS-1FCG484I 109000 Cells, 7600 kB 484-Pin BGA

Subtotal (1 unit)*

€274.48

(exc. VAT)

€337.61

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€274.48

*price indicative

RS Stock No.:
332-658
Mfr. Part No.:
MPF100TS-1FCG484I
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

FPGA

Number of Logic Cells

109000

Package Type

BGA

Pin Count

484

Number of RAM Bits

7600kB

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
KR
The Microchip PolarFire FPGAs deliver the industry’s lowest power at mid range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.

109K logic elements

336 Math blocks

Total RAM 7.6 Mbits

uPROM 297 Kbits

DLL/PLL 8 each

8 SERDES lanes

2 PCIe Endpoints / Root ports

284 User I/O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy