Microchip FPGA MPF200TL-FCG484I MPF200TL 192000 Cells, 13300 kB 484-Pin BGA
- RS Stock No.:
- 332-684
- Mfr. Part No.:
- MPF200TL-FCG484I
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€364.62
(exc. VAT)
€448.48
(inc. VAT)
New product - Preorder today
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.62 |
*price indicative
- RS Stock No.:
- 332-684
- Mfr. Part No.:
- MPF200TL-FCG484I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | MPF200TL | |
| Product Type | FPGA | |
| Number of Logic Cells | 192000 | |
| Package Type | BGA | |
| Pin Count | 484 | |
| Minimum Operating Temperature | -40°C | |
| Number of RAM Bits | 13300kB | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series MPF200TL | ||
Product Type FPGA | ||
Number of Logic Cells 192000 | ||
Package Type BGA | ||
Pin Count 484 | ||
Minimum Operating Temperature -40°C | ||
Number of RAM Bits 13300kB | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire FPGAs deliver the industrys lowest power at mid range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.
192K logic elements
588 Math blocks
Total RAM 13.3 Mbits
uPROM 297 Kbits
DLL/PLL 8 each
16 SERDES lanes
2 PCIe Endpoints / Root ports
368 User I/O
Related links
- Microchip FPGA MPF200TL-FCVG484E MPF200TL 192000 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200TL-FCG484E MPF200TL 192000 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200TL-FCVG484I MPF200TL 192000 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200TS-FCG484I MPF200TS 192000 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200TLS-FCG484I MPF200TLS 192000 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200T-FCG484I MPF200T 192000 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200TS-1FCVG484I MPF200TS 192000 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200T-1FCVG484E MPF200T 192000 Cells, 13300 kB 484-Pin BGA
