Microchip FPGA MPFS095T-1FCSG536E MPFS095T 93000 Cells, 64 bit 536-Pin LFBGA
- RS Stock No.:
- 332-744
- Mfr. Part No.:
- MPFS095T-1FCSG536E
- Manufacturer:
- Microchip
Subtotal (1 box of 2 units)*
€430.58
(exc. VAT)
€529.62
(inc. VAT)
New product - Preorder today
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 + | €215.29 | €430.58 |
*price indicative
- RS Stock No.:
- 332-744
- Mfr. Part No.:
- MPFS095T-1FCSG536E
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | MPFS095T | |
| Product Type | FPGA | |
| Number of Logic Cells | 93000 | |
| Package Type | LFBGA | |
| Pin Count | 536 | |
| Number of RAM Bits | 64bit | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series MPFS095T | ||
Product Type FPGA | ||
Number of Logic Cells 93000 | ||
Package Type LFBGA | ||
Pin Count 536 | ||
Number of RAM Bits 64bit | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire SoC FPGA is built on the award winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.
93K logic elements with 4 input LUT + DFF
292 Math blocks
4 SerDes lanes of 12.7 Gbps
1x 64 bit RV64IMAC monitor/boot core
4x 64 bit RV64GC Application cores
MMC 5.1 SD/SDIO
1 Quad SPI flash controller
128 KB eNVM
56KB sNVM
Related links
- Microchip FPGA MPFS095T-FCSG536E MPFS095T 93000 Cells, 64 bit 536-Pin LFBGA
- Microchip FPGA MPFS095T-FCSG536I MPFS095T 93000 Cells, 64 bit 536-Pin LFBGA
- Microchip FPGA MPFS095T-1FCSG536I MPFS095T 93000 Cells, 64 bit 536-Pin LFBGA
- Microchip FPGA MPFS095T-FCSG325E MPFS095T 93000 Cells, 64 bit 325-Pin LFBGA
- Microchip FPGA MPFS095T-FCSG325I MPFS095T 93000 Cells, 64 bit 325-Pin LFBGA
- Microchip FPGA MPFS095TL-FCSG536E MPFS095TL 93000 Cells, 64 bit 536-Pin LFBGA
- Microchip FPGA MPFS250T-1FCSG536E MPFS250T 254000 Cells, 64 bit 536-Pin LFBGA
- Microchip FPGA MPFS095T-1FCVG784I MPFS095T 93000 Cells, 64 bit 784-Pin BGA
