Microchip FPGA MPFS250TL-FCVG484I MPFS250TL 254000 Cells, 64 bit 484-Pin BGA
- RS Stock No.:
- 332-812
- Mfr. Part No.:
- MPFS250TL-FCVG484I
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€435.55
(exc. VAT)
€535.73
(inc. VAT)
New product - Preorder today
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.55 |
*price indicative
- RS Stock No.:
- 332-812
- Mfr. Part No.:
- MPFS250TL-FCVG484I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | MPFS250TL | |
| Product Type | FPGA | |
| Number of Logic Cells | 254000 | |
| Package Type | BGA | |
| Pin Count | 484 | |
| Number of RAM Bits | 64bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series MPFS250TL | ||
Product Type FPGA | ||
Number of Logic Cells 254000 | ||
Package Type BGA | ||
Pin Count 484 | ||
Number of RAM Bits 64bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire SoC FPGA is built on the award winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.
254K logic elements with 4 input LUT + DFF
784 Math blocks
16 SerDes lanes of 12.7 Gbps
1x 64 bit RV64IMAC monitor/boot core
4x 64 bit RV64GC Application cores
MMC 5.1 SD/SDIO
1 Quad SPI flash controller
128 KB eNVM
56KB sNVM
Related links
- Microchip FPGA MPFS250TL-FCVG484E MPFS250TL 254000 Cells, 64 bit 484-Pin BGA
- Microchip FPGA MPFS250TL-FCVG784E MPFS250TL 254000 Cells, 64 bit 784-Pin BGA
- Microchip FPGA MPFS250TL-FCG1152I MPFS250TL 254000 Cells, 64 bit 1152-Pin BGA
- Microchip FPGA MPFS250TL-FCG1152E MPFS250TL 254000 Cells, 64 bit 1152-Pin BGA
- Microchip FPGA MPFS250TL-FCSG536I MPFS250TL 254000 Cells, 64 bit 536-Pin LFBGA
- Microchip FPGA MPFS250TL-FCSG536E MPFS250TL 254000 Cells, 64 bit 536-Pin LFBGA
- Microchip FPGA MPFS250T-FCVG484I MPFS250T 254000 Cells, 64 bit 484-Pin BGA
- Microchip FPGA MPFS250T-FCVG484E MPFS250T 254000 Cells, 64 bit 484-Pin BGA
