Microchip FPGA MPF500TL-FCG784E 481000 Cells, 33000 kB 784-Pin BGA
- RS Stock No.:
- 332-826
- Mfr. Part No.:
- MPF500TL-FCG784E
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€963.83
(exc. VAT)
€1,185.51
(inc. VAT)
New product - Preorder today
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €963.83 |
*price indicative
- RS Stock No.:
- 332-826
- Mfr. Part No.:
- MPF500TL-FCG784E
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Number of Logic Cells | 481000 | |
| Package Type | BGA | |
| Pin Count | 784 | |
| Number of RAM Bits | 33000kB | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Number of Logic Cells 481000 | ||
Package Type BGA | ||
Pin Count 784 | ||
Number of RAM Bits 33000kB | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire FPGAs deliver the industrys lowest power at mid range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.
481K logic elements
1480 Math blocks
Total RAM 33 Mbits
uPROM 513 Kbits
DLL/PLL 8 each
24 SERDES lanes
2 PCIe Endpoints / Root ports
584 User I/O
Related links
- Microchip FPGA MPF500T-FCG784E 481000 Cells, 33000 kB 784-Pin BGA
- Microchip FPGA MPF500TL-FCG784I 481000 Cells, 33000 kB 784-Pin BGA
- Microchip FPGA MPF500T-1FCG784E 481000 Cells, 33000 kB 784-Pin BGA
- Microchip FPGA MPF500TS-1FCG784I 481000 Cells, 33000 kB 784-Pin BGA
- Microchip FPGA MPF500TLS-FCG784I 481000 Cells, 33000 kB 784-Pin BGA
- Microchip FPGA MPF500T-FCG784I 481000 Cells, 33000 kB 784-Pin BGA
- Microchip FPGA MPF500TS-FCG784I 481000 Cells, 33000 kB 784-Pin BGA
- Microchip FPGA MPF500TC-FCG784E MPF 481000 Cells 784-Pin BGA
