Microchip FPGA MPFS250TLS-FCG1152I MPFS250TLS 254000 Cells, 17600 kB 1152-Pin BGA
- RS Stock No.:
- 333-143
- Mfr. Part No.:
- MPFS250TLS-FCG1152I
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€601.75
(exc. VAT)
€740.15
(inc. VAT)
New product - Preorder today
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €601.75 |
*price indicative
- RS Stock No.:
- 333-143
- Mfr. Part No.:
- MPFS250TLS-FCG1152I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Series | MPFS250TLS | |
| Number of Logic Cells | 254000 | |
| Package Type | BGA | |
| Pin Count | 1152 | |
| Minimum Operating Temperature | -40°C | |
| Number of RAM Bits | 17600kB | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Series MPFS250TLS | ||
Number of Logic Cells 254000 | ||
Package Type BGA | ||
Pin Count 1152 | ||
Minimum Operating Temperature -40°C | ||
Number of RAM Bits 17600kB | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire SoC FPGA is built on the award winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.
254K logic elements with 4 input LUT + DFF
784 Math blocks of 18x18 MACC
4x 64 bit RV64GC Application cores
1 Quad SPI flash controller
128 KB eNVM
56KB sNVM
Related links
- Microchip FPGA MPFS250TLS-FCVG784I MPFS250TLS 254000 Cells, 17600 kB 784-Pin BGA
- Microchip FPGA MPFS250TLS-FCVG484I MPFS250TLS 254000 Cells, 17600 kB 484-Pin BGA
- Microchip FPGA MPFS250TS-FCG1152I MPFS250TS 254000 Cells, 17600 kB 1152-Pin BGA
- Microchip FPGA MPFS250TLS-FCSG536I MPFS250TLS 254000 Cells, 17600 kB 536-Pin LFBGA
- Microchip FPGA MPFS250TS-1FCG1152I MPFS250TS 254000 Cells, 17600 kB 1152-Pin BGA
- Microchip FPGA MPFS250TL-FCVG784I MPFS250TL 254000 Cells, 17600 kB 784-Pin BGA
- Microchip FPGA MPFS250TS-1FCVG784I MPFS250TS 254000 Cells, 17600 kB 784-Pin BGA
- Microchip FPGA MPFS250TS-FCVG484I MPFS250TS 254000 Cells, 17600 kB 484-Pin BGA
