Microchip FPGA MPFS250TS-1FCSG536I MPFS250TS 254000 Cells, 17600 kB 536-Pin LFBGA

Subtotal (1 unit)*

€490.50

(exc. VAT)

€603.32

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€490.50

*price indicative

RS Stock No.:
333-150
Mfr. Part No.:
MPFS250TS-1FCSG536I
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

FPGA

Series

MPFS250TS

Number of Logic Cells

254000

Package Type

LFBGA

Pin Count

536

Minimum Operating Temperature

-40°C

Number of RAM Bits

17600kB

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
KR
The Microchip PolarFire SoC FPGA is built on the award winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.

254K logic elements with 4 input LUT + DFF

784 Math blocks of 18x18 MACC

4x 64 bit RV64GC Application cores

1 Quad SPI flash controller

128 KB eNVM

56KB sNVM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy