Microchip FPGA MPF200TL-FCSG325E MPF200TL 192000 Cells, 13300 kB 325-Pin LFBGA
- RS Stock No.:
- 333-328
- Mfr. Part No.:
- MPF200TL-FCSG325E
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€284.39
(exc. VAT)
€349.80
(inc. VAT)
New product - Preorder today
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.39 |
*price indicative
- RS Stock No.:
- 333-328
- Mfr. Part No.:
- MPF200TL-FCSG325E
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Series | MPF200TL | |
| Number of Logic Cells | 192000 | |
| Package Type | LFBGA | |
| Pin Count | 325 | |
| Number of RAM Bits | 13300kB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Series MPF200TL | ||
Number of Logic Cells 192000 | ||
Package Type LFBGA | ||
Pin Count 325 | ||
Number of RAM Bits 13300kB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire FPGAs deliver the industrys lowest power at mid range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.
192K logic elements
588 Math blocks
Total RAM 13.3 Mbits
uPROM 297 Kbits
DLL/PLL 8 each
16 SERDES lanes
2 PCIe Endpoints / Root ports
368 User I/O
Related links
- Microchip FPGA MPF200TL-FCSG325I MPF200TL 192000 Cells, 13300 kB 325-Pin LFBGA
- Microchip FPGA MPF200T-1FCSG325E MPF200T 192000 Cells, 13300 kB 325-Pin LFBGA
- Microchip FPGA MPF200T-1FCSG325I MPF200T 192000 Cells, 13300 kB 325-Pin LFBGA
- Microchip FPGA MPF200TS-1FCSG325I MPF200TS 192000 Cells, 13300 kB 325-Pin LFBGA
- Microchip FPGA MPF200TS-FCSG325I MPF200TS 192000 Cells, 13300 kB 325-Pin LFBGA
- Microchip FPGA MPF200TC-FCSG325E MPF200TC 192 Cells, 13300 kB 325-Pin LFBGA
- Microchip FPGA MPF200TL-FCSG536E MPF200TL 192000 Cells, 13300 kB 536-Pin LFBGA
- Microchip FPGA MPF200TL-FCSG536I MPF200TL 192000 Cells, 13300 kB 536-Pin LFBGA
