Microchip FPGA MPF300T-1FCG784NI MPF300T 300000 Cells, 20600 kB 784-Pin BGA
- RS Stock No.:
- 333-361
- Mfr. Part No.:
- MPF300T-1FCG784NI
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€701.35
(exc. VAT)
€862.66
(inc. VAT)
New product - Preorder today
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €701.35 |
*price indicative
- RS Stock No.:
- 333-361
- Mfr. Part No.:
- MPF300T-1FCG784NI
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Series | MPF300T | |
| Number of Logic Cells | 300000 | |
| Package Type | BGA | |
| Pin Count | 784 | |
| Minimum Operating Temperature | -40°C | |
| Number of RAM Bits | 20600kB | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Series MPF300T | ||
Number of Logic Cells 300000 | ||
Package Type BGA | ||
Pin Count 784 | ||
Minimum Operating Temperature -40°C | ||
Number of RAM Bits 20600kB | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire FPGAs deliver the industrys lowest power at mid range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.
300K logic elements
924 Math blocks
Total RAM 20.6 Mbits
uPROM 459 Kbits
DLL/PLL 8 each
16 SERDES lanes
2 PCIe Endpoints / Root ports
512 User I/O
Related links
- Microchip FPGA MPF300T-FCG784NI MPF300T 300000 Cells, 20600 kB 784-Pin BGA
- Microchip FPGA MPF300T-1FCG784E MPF300T 300000 Cells, 20600 kB 784-Pin BGA
- Microchip FPGA MPF300T-FCG784NE MPF300T 300000 Cells, 20600 kB 784-Pin BGA
- Microchip FPGA MPF300T-FCG784I MPF300T 300000 Cells, 20600 kB 784-Pin BGA
- Microchip FPGA MPF300T-1FCG784NE MPF300T 300000 Cells, 20600 kB 784-Pin BGA
- Microchip FPGA MPF300T-FCG784E MPF300T 300000 Cells, 20600 kB 784-Pin BGA
- Microchip FPGA MPF300TS-1FCG784NI MPF300TS 300000 Cells, 20600 kB 784-Pin BGA
- Microchip FPGA MPF300TLS-FCG784I MPF300TLS 300000 Cells, 20600 kB 784-Pin BGA
