Microchip FPGA MPF100T-1FCSG325I PolarFire 109000 Cells, 7600000 bit 325-Pin TFBGA
- RS Stock No.:
- 352-176
- Mfr. Part No.:
- MPF100T-1FCSG325I
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€218.94
(exc. VAT)
€269.30
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.94 |
*price indicative
- RS Stock No.:
- 352-176
- Mfr. Part No.:
- MPF100T-1FCSG325I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Series | PolarFire | |
| Number of Logic Cells | 109000 | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 500mV | |
| Maximum Supply Voltage | 1.13V | |
| Pin Count | 325 | |
| Number of RAM Bits | 7600000bit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Tin, RoHS, Lead | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Series PolarFire | ||
Number of Logic Cells 109000 | ||
Package Type TFBGA | ||
Minimum Supply Voltage 500mV | ||
Maximum Supply Voltage 1.13V | ||
Pin Count 325 | ||
Number of RAM Bits 7600000bit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Tin, RoHS, Lead | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire FPGAs deliver the industrys lowest power at mid-range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid-range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.
109K logic elements
336 Math blocks (18x18 MACC)
Total RAM 7.6 Mbits
Memory uPROM 297 Kbits
DLL or PLL 8 each
8 SERDES lanes
2 PCIe Endpoints or Root ports
284 User I/O
Related links
- Microchip FPGA MPF100T-FCVG484I PolarFire 109000 Cells, 7600000 bit 325-Pin TFBGA
- Microchip FPGA MPF100T-1FCSG325E PolarFire 109000 Cells, 7600000 bit 325-Pin TFBGA
- Microchip FPGA MPF100T-FCSG325I PolarFire 109000 Cells, 7600000 bit 325-Pin TFBGA
- Microchip FPGA MPF100TLS-FCSG325I PolarFire 109000 Cells, 7600000 bit 325-Pin TFBGA
- Microchip FPGA MPF100TL-FCSG325I PolarFire 109000 Cells, 7600000 bit 325-Pin TFBGA
- Microchip FPGA MPF100T-1FCG484E PolarFire 109000 Cells, 7600000 bit 484-Pin BGA
- Microchip FPGA MPF100T-1FCG484I PolarFire 109000 Cells, 7600000 bit 484-Pin BGA
- Microchip FPGA MPF100T-FCG484E PolarFire 109000 Cells, 7600000 bit 484-Pin BGA
