Microchip FPGA MPF300T-FCG1152E PolarFire 300000 Cells, 20600000 bit 1152-Pin BGA
- RS Stock No.:
- 352-195
- Mfr. Part No.:
- MPF300T-FCG1152E
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€364.50
(exc. VAT)
€448.34
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.50 |
*price indicative
- RS Stock No.:
- 352-195
- Mfr. Part No.:
- MPF300T-FCG1152E
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Series | PolarFire | |
| Number of Logic Cells | 300000 | |
| Minimum Supply Voltage | 500mV | |
| Package Type | BGA | |
| Pin Count | 1152 | |
| Maximum Supply Voltage | 3.8V | |
| Number of RAM Bits | 20600000bit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Series PolarFire | ||
Number of Logic Cells 300000 | ||
Minimum Supply Voltage 500mV | ||
Package Type BGA | ||
Pin Count 1152 | ||
Maximum Supply Voltage 3.8V | ||
Number of RAM Bits 20600000bit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire FPGAs deliver the industrys lowest power at mid-range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid-range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.
300K logic elements
924 Math blocks (18x18 MACC)
Total RAM 20.6 Mbits
Memory uPROM 459 Kbits
DLL or PLL 8 each
16 SERDES lanes
2 PCIe Endpoints or Root ports
512 User I/O
Related links
- Microchip FPGA MPF300T-FCG484I PolarFire 300000 Cells, 20600000 bit 484-Pin BGA
- Microchip FPGA MPF300T-1FCG784I PolarFire 300000 Cells, 20600000 bit 784-Pin BGA
- Microchip FPGA MPF300T-FCVG484I PolarFire 300000 Cells, 20600000 bit 484-Pin BGA
- Microchip FPGA MPF300T-FCSG536I PolarFire 300000 Cells, 20600000 bit 536-Pin BGA
- Microchip FPGA MPF300T-1FCG484E PolarFire 300000 Cells, 20600000 bit 484-Pin BGA
- Microchip FPGA MPF300T-FCVG484E PolarFire 300000 Cells, 20600000 bit 484-Pin BGA
- Microchip FPGA MPF300T-1FCG484I PolarFire 300000 Cells, 20600000 bit 484-Pin BGA
- Microchip FPGA MPF300T-FCG1152I MPF300T 300000 Cells, 20600 kB 1152-Pin BGA
