Microchip FPGA MPF200T-FCG784E PolarFire 192000 Cells, 13300000 bit 784-Pin BGA
- RS Stock No.:
- 352-202
- Mfr. Part No.:
- MPF200T-FCG784E
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€256.50
(exc. VAT)
€315.50
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.50 |
*price indicative
- RS Stock No.:
- 352-202
- Mfr. Part No.:
- MPF200T-FCG784E
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PolarFire | |
| Product Type | FPGA | |
| Number of Logic Cells | 192000 | |
| Minimum Supply Voltage | 500mV | |
| Package Type | BGA | |
| Pin Count | 784 | |
| Maximum Supply Voltage | 1.13V | |
| Number of RAM Bits | 13300000bit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PolarFire | ||
Product Type FPGA | ||
Number of Logic Cells 192000 | ||
Minimum Supply Voltage 500mV | ||
Package Type BGA | ||
Pin Count 784 | ||
Maximum Supply Voltage 1.13V | ||
Number of RAM Bits 13300000bit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire FPGAs deliver the industrys lowest power at mid-range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid-range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.
192K logic elements
588 Math blocks (18x18 MACC)
Total RAM 13.3 Mbits
Memory uPROM 297 Kbits
DLL or PLL 8 each
16 SERDES lanes
2 PCIe Endpoints or Root ports
368 User I/O
Related links
- Microchip FPGA MPF200T-FCG784I PolarFire 192000 Cells, 13300000 bit 784-Pin BGA
- Microchip FPGA MPF200T-1FCG784I PolarFire 192000 Cells, 13300000 bit 784-Pin BGA
- Microchip FPGA MPF200T-1FCG484E PolarFire 192000 Cells, 13300000 bit 484-Pin BGA
- Microchip FPGA MPF200T-1FCVG484I PolarFire 192000 Cells, 13300000 bit 484-Pin BGA
- Microchip FPGA MPF200T-FCVG484I PolarFire 192000 Cells, 13300000 bit 484-Pin BGA
- Microchip FPGA MPF200T-FCSG325I PolarFire 192000 Cells, 13300000 bit 325-Pin LFBGA
- Microchip FPGA MPF200T-FCSG325E PolarFire 192000 Cells, 13300000 bit 325-Pin LFBGA
- Microchip FPGA MPF200TLS-FCSG325I PolarFire 192000 Cells, 13300000 bit 325-Pin LFBGA
