Microchip FPGA MPF300TC-FCG1152I MPF 300000 Cells, 20600 kB 300000 Blocks, 1152-Pin BGA
- RS Stock No.:
- 802-870
- Mfr. Part No.:
- MPF300TC-FCG1152I
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 24 units)*
€11,140.66
(exc. VAT)
€13,703.02
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 + | €464.194 | €11,140.66 |
*price indicative
- RS Stock No.:
- 802-870
- Mfr. Part No.:
- MPF300TC-FCG1152I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Series | MPF | |
| Number of Logic Cells | 300000 | |
| Number of Logic Units | 300000 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 970mV | |
| Package Type | BGA | |
| Pin Count | 1152 | |
| Maximum Supply Voltage | 1.08V | |
| Number of RAM Bits | 20600kB | |
| Minimum Operating Temperature | -40°C | |
| Number of I/Os | 512 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Series MPF | ||
Number of Logic Cells 300000 | ||
Number of Logic Units 300000 | ||
Mount Type Surface | ||
Minimum Supply Voltage 970mV | ||
Package Type BGA | ||
Pin Count 1152 | ||
Maximum Supply Voltage 1.08V | ||
Number of RAM Bits 20600kB | ||
Minimum Operating Temperature -40°C | ||
Number of I/Os 512 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Field Programmable Gate Array designed to provide the lowest power consumption in its class. This device is specifically engineered to meet the needs of mid-range density applications while offering exceptional security and reliability features.
Low power consumption with up to 50 percent lower total power compared to equivalent FPGAs
Advanced security including cryptographic accelerators and side-channel analysis resistance
Related links
- Microchip FPGA MPF300TC-FCG1152E MPF 300000 Cells 1152-Pin BGA
- Microchip FPGA MPF300TC-FCVG484I MPF 300000 Cells 1152-Pin BGA
- Microchip FPGA MPF300TC-FCG784I MPF 300000 Cells 784-Pin BGA
- Microchip FPGA MPF300TC-FCG784E MPF 300000 Cells 784-Pin BGA
- Microchip FPGA MPF300TC-FCG484I MPF 300000 Cells 484-Pin BGA
- Microchip FPGA MPF300TC-FCG484E MPF 300000 Cells 484-Pin BGA
- Microchip FPGA MPF300TC-FCVG484E MPF 300000 Cells 484-Pin BGA
- Microchip FPGA MPF300TC-FCSG536I MPF 300000 Cells 536-Pin LFBGA
