Microchip FPGA MPF500TC-FCG784I MPF 481000 Cells, 33000 kB 481000 Blocks, 784-Pin BGA

Image representative of range

Subtotal (1 tray of 36 units)*

€24,357.85

(exc. VAT)

€29,960.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
36 +€676.607€24,357.85

*price indicative

RS Stock No.:
802-883
Mfr. Part No.:
MPF500TC-FCG784I
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

FPGA

Series

MPF

Number of Logic Cells

481000

Number of Logic Units

481000

Mount Type

Surface

Minimum Supply Voltage

970mV

Package Type

BGA

Pin Count

784

Maximum Supply Voltage

1.08V

Number of I/Os

584

Number of RAM Bits

33000kB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
KR
The Microchip Polar Fire Field Programmable Gate Array designed to provide the lowest power consumption in its class. This device is specifically engineered to meet the needs of mid-range density applications while offering exceptional security and reliability features.

Low power consumption with up to 50 percent lower total power compared to equivalent FPGAs

Advanced security including cryptographic accelerators and side-channel analysis resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy