Microchip FPGA MPF100TC-FCSG325E MPF100TC 109 Cells, 7600 kB 325-Pin TFBGA
- RS Stock No.:
- 802-937
- Mfr. Part No.:
- MPF100TC-FCSG325E
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 176 units)*
€19,266.54
(exc. VAT)
€23,697.87
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 176 + | €109.469 | €19,266.54 |
*price indicative
- RS Stock No.:
- 802-937
- Mfr. Part No.:
- MPF100TC-FCSG325E
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Series | MPF100TC | |
| Number of Logic Cells | 109 | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 970mV | |
| Maximum Supply Voltage | 1.08V | |
| Pin Count | 325 | |
| Minimum Operating Temperature | 0°C | |
| Number of RAM Bits | 7600kB | |
| Maximum Operating Temperature | 100°C | |
| Width | 11mm | |
| Length | 11mm | |
| Height | 1.15mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Series MPF100TC | ||
Number of Logic Cells 109 | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Supply Voltage 970mV | ||
Maximum Supply Voltage 1.08V | ||
Pin Count 325 | ||
Minimum Operating Temperature 0°C | ||
Number of RAM Bits 7600kB | ||
Maximum Operating Temperature 100°C | ||
Width 11mm | ||
Length 11mm | ||
Height 1.15mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Field Programmable Gate Array designed to provide the lowest power consumption in its class. This device is specifically engineered to meet the needs of mid-range density applications while offering exceptional security and reliability features.
Low power consumption with up to 50 percent lower total power compared to equivalent FPGAs
Advanced security including cryptographic accelerators and side-channel analysis resistance
Related links
- Microchip FPGA MPF100TC-FCSG325I MPF100TC 109 Cells, 7600 kB 325-Pin TFBGA
- Microchip FPGA MPF100TL-FCSG325E 109000 Cells, 7600 kB 325-Pin TFBGA
- Microchip FPGA MPF100T-FCSG325E 109000 Cells, 7600 kB 325-Pin TFBGA
- Microchip FPGA MPF100TS-FCSG325I 109000 Cells, 7600 kB 325-Pin TFBGA
- Microchip FPGA MPF100TS-1FCSG325I 109000 Cells, 7600 kB 325-Pin TFBGA
- Microchip FPGA MPF100TC-FCVG484E MPF100TC 109 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100TC-FCG484I MPF100TC 109 Cells, 7600 kB 484-Pin BGA
- Microchip FPGA MPF100TC-FCVG484I MPF100TC 109 Cells, 7600 kB 484-Pin BGA
