Microchip FPGA MPF200TC-FCG784E MPF200TC 192 Cells, 13300 kB 784-Pin BGA
- RS Stock No.:
- 802-944
- Mfr. Part No.:
- MPF200TC-FCG784E
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 36 units)*
€8,102.84
(exc. VAT)
€9,966.49
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 36 + | €225.079 | €8,102.84 |
*price indicative
- RS Stock No.:
- 802-944
- Mfr. Part No.:
- MPF200TC-FCG784E
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | MPF200TC | |
| Product Type | FPGA | |
| Number of Logic Cells | 192 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 970mV | |
| Package Type | BGA | |
| Pin Count | 784 | |
| Maximum Supply Voltage | 1.08V | |
| Minimum Operating Temperature | 0°C | |
| Number of RAM Bits | 13300kB | |
| Maximum Operating Temperature | 100°C | |
| Width | 23mm | |
| Standards/Approvals | RoHS | |
| Length | 23mm | |
| Height | 2.45mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series MPF200TC | ||
Product Type FPGA | ||
Number of Logic Cells 192 | ||
Mount Type Surface | ||
Minimum Supply Voltage 970mV | ||
Package Type BGA | ||
Pin Count 784 | ||
Maximum Supply Voltage 1.08V | ||
Minimum Operating Temperature 0°C | ||
Number of RAM Bits 13300kB | ||
Maximum Operating Temperature 100°C | ||
Width 23mm | ||
Standards/Approvals RoHS | ||
Length 23mm | ||
Height 2.45mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Field Programmable Gate Array designed to provide the lowest power consumption in its class. This device is specifically engineered to meet the needs of mid-range density applications while offering exceptional security and reliability features.
Low power consumption with up to 50 percent lower total power compared to equivalent FPGAs
Advanced security including cryptographic accelerators and side-channel analysis resistance
Related links
- Microchip FPGA MPF200TL-FCG784E MPF200TL 192000 Cells, 13300 kB 784-Pin BGA
- Microchip FPGA MPF200T-1FCG784E MPF200T 192000 Cells, 13300 kB 784-Pin BGA
- Microchip FPGA MPF200TL-FCG784I MPF200TL 192000 Cells, 13300 kB 784-Pin BGA
- Microchip FPGA MPF200TS-1FCG784I MPF200TS 192000 Cells, 13300 kB 784-Pin BGA
- Microchip FPGA MPF200TS-FCG784I MPF200TS 192000 Cells, 13300 kB 784-Pin BGA
- Microchip FPGA MPF200TLS-FCG784I MPF200TLS 192000 Cells, 13300 kB 784-Pin BGA
- Microchip FPGA MPF200TC-FCVG484I MPF200TC 192 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200TC-FCG484E MPF200TC 192 Cells, 13300 kB 484-Pin BGA
