Microchip FPGA MPF200TC-FCSG325I MPF200TC 192 Cells, 13300 kB 325-Pin LFBGA
- RS Stock No.:
- 802-946
- Mfr. Part No.:
- MPF200TC-FCSG325I
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 144 units)*
€28,666.08
(exc. VAT)
€35,259.84
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 144 + | €199.07 | €28,666.08 |
*price indicative
- RS Stock No.:
- 802-946
- Mfr. Part No.:
- MPF200TC-FCSG325I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | MPF200TC | |
| Product Type | FPGA | |
| Number of Logic Cells | 192 | |
| Mount Type | Surface | |
| Package Type | LFBGA | |
| Minimum Supply Voltage | 970mV | |
| Pin Count | 325 | |
| Maximum Supply Voltage | 1.08V | |
| Minimum Operating Temperature | -40°C | |
| Number of RAM Bits | 13300kB | |
| Maximum Operating Temperature | 100°C | |
| Height | 1.15mm | |
| Width | 11mm | |
| Standards/Approvals | RoHS | |
| Length | 11mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series MPF200TC | ||
Product Type FPGA | ||
Number of Logic Cells 192 | ||
Mount Type Surface | ||
Package Type LFBGA | ||
Minimum Supply Voltage 970mV | ||
Pin Count 325 | ||
Maximum Supply Voltage 1.08V | ||
Minimum Operating Temperature -40°C | ||
Number of RAM Bits 13300kB | ||
Maximum Operating Temperature 100°C | ||
Height 1.15mm | ||
Width 11mm | ||
Standards/Approvals RoHS | ||
Length 11mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Field Programmable Gate Array designed to provide the lowest power consumption in its class. This device is specifically engineered to meet the needs of mid-range density applications while offering exceptional security and reliability features.
Low power consumption with up to 50 percent lower total power compared to equivalent FPGAs
Advanced security including cryptographic accelerators and side-channel analysis resistance
Related links
- Microchip FPGA MPF200TC-FCSG325E MPF200TC 192 Cells, 13300 kB 325-Pin LFBGA
- Microchip FPGA MPF200TC-FCSG536E MPF200TC 192 Cells, 13300 kB 536-Pin LFBGA
- Microchip FPGA MPF200TC-FCSG536I MPF200TC 192 Cells, 13300 kB 536-Pin LFBGA
- Microchip FPGA MPF200TL-FCSG325I MPF200TL 192000 Cells, 13300 kB 325-Pin LFBGA
- Microchip FPGA MPF200TS-FCSG325I MPF200TS 192000 Cells, 13300 kB 325-Pin LFBGA
- Microchip FPGA MPF200TC-FCVG484E MPF200TC 192 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200TC-FCVG484I MPF200TC 192 Cells, 13300 kB 484-Pin BGA
- Microchip FPGA MPF200TC-FCG484E MPF200TC 192 Cells, 13300 kB 484-Pin BGA
