Red Pitaya Oscilloscope 041 STEMlab
- RS Stock No.:
- 127-1089
- Mfr. Part No.:
- 041
- Manufacturer:
- Red Pitaya
Subtotal (1 unit)*
€716.98
(exc. VAT)
€881.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €716.98 |
*price indicative
- RS Stock No.:
- 127-1089
- Mfr. Part No.:
- 041
- Manufacturer:
- Red Pitaya
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Pitaya | |
| Series | STEMlab | |
| Product Type | Oscilloscope | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Red Pitaya | ||
Series STEMlab | ||
Product Type Oscilloscope | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- SI
Red Pitaya PC Based Oscilloscope Calibrated Diagnostic Kit
The Red Pitaya STEMLab 125-14 PC based 40MHz oscilloscope calibrated diagnostic kit consists of various Red Pitaya hardware. It has 2 analogue channels and 14bit input/output channels for highly accurate measurement results in a professional environment. It consists of test and measurement Instruments like the Oscilloscope signal generator, spectrum analyser, and bode analyser. Access to the Red Pitaya marketplace which is a place where free of charge open-source applications developed by red Pitaya community members are available within a single click for immediate experience and use.
Development and learning tools feature MATLAB/LABVIEW remote control possibility to create own app (open source code available
Supplied with
1 x STEMlab 125-14 board- calibrated
1 x 2A, 5VDC Interchangeable power supply
1 x 4GB, class 10 SD card
1 x 1m ETH cable
2 x Oscilloscope probes
2 x SMA to BNC adapters
2 x 50ohm termination
2 x T part
1 x Logic analyser pro licence key
1 X Logic analyser HW in ALU case,
1 x Wi-Fi USB module
1 x Aluminium case for STEMlab board
Features and Benefits
Available RAM of 512MB(4GB)
Power Consumption up to 5V, 2A max
Sample random rate is 125MSa/s
The bandwidth of oscilloscope is 40MHz
Applications
Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Certifications
CE compliant
FCC compliant
Related links
- Red Pitaya Oscilloscope 029 STEMlab
- Red Pitaya Oscilloscope 028 STEMlab
- Red Pitaya Oscilloscope 042 STEMlab
- Red Pitaya 1600 0715 001 Case, For Use With V1.1
- Red Pitaya SMA to BCN Adaptors WIFI Dongle SMA T Adaptors,For Use With STEMlab
- Red Pitaya STEMLab125-10 STEMlab Series 2 Analogue Channels
- Red Pitaya Aluminium Case for Use with Red Pitaya STEMlab Kits length 16 mm 16mm
- Red Pitaya Engineering Kit STEMlab
