Lattice FPGA ICE40HX4K-TQ144 iCE40 3520 Cells, 80000 bit 440 Blocks, 144-Pin TQFP
- RS Stock No.:
- 168-4222
- Mfr. Part No.:
- ICE40HX4K-TQ144
- Manufacturer:
- Lattice Semiconductor
Subtotal (1 tray of 60 units)*
€496.32
(exc. VAT)
€610.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | €8.272 | €496.32 |
*price indicative
- RS Stock No.:
- 168-4222
- Mfr. Part No.:
- ICE40HX4K-TQ144
- Manufacturer:
- Lattice Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lattice Semiconductor | |
| Product Type | FPGA | |
| Series | iCE40 | |
| Number of Logic Cells | 3520 | |
| Number of Logic Units | 440 | |
| Number of Registers | 3520 | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Minimum Supply Voltage | 1.14V | |
| Pin Count | 144 | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Operating Temperature | -40°C | |
| Number of RAM Bits | 80000bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lattice Semiconductor | ||
Product Type FPGA | ||
Series iCE40 | ||
Number of Logic Cells 3520 | ||
Number of Logic Units 440 | ||
Number of Registers 3520 | ||
Mount Type Surface | ||
Package Type TQFP | ||
Minimum Supply Voltage 1.14V | ||
Pin Count 144 | ||
Maximum Supply Voltage 1.26V | ||
Minimum Operating Temperature -40°C | ||
Number of RAM Bits 80000bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 20mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Field Programmable Gate Arrays, Lattice Semiconductor
An FPGA is a semiconductor device consisting of a Matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a Block of RAM). The FPGA allows changes to be MADE to a design even after the device is soldered into a PCB.
Related links
- Lattice FPGA iCE40HX4K-TQ144 iCE40 3520 Cells 144-Pin TQFP
- Lattice FPGA ICE40HX1K-VQ100 iCE40 1280 Cells 100-Pin VQFP
- Lattice FPGA iCE40 LP/HX 1280 Cells 49-Pin UCBGA
- Lattice FPGA iCE40LP1K-CM49 iCE40 LP/HX 1280 Cells 49-Pin UCBGA
- Altera FPGA Cyclone II 4608 Cells 144-Pin TQFP
- Altera FPGA EP2C5T144C8N Cyclone II 4608 Cells 144-Pin TQFP
- Altera FPGA EP2C5T144I8N Cyclone II 4608 Cells 144-Pin TQFP
- Altera FPGA Cyclone IV 6272 Cells 144-Pin EQFP
