Altera FPGA EP4CE15F23I8LN, Cyclone 15408 Cells, 15408 Gates, 516096, 963 Blocks, 484-Pin FBGA
- RS Stock No.:
- 830-3518
- Mfr. Part No.:
- EP4CE15F23I8LN
- Manufacturer:
- Altera
Stock information currently inaccessible
- RS Stock No.:
- 830-3518
- Mfr. Part No.:
- EP4CE15F23I8LN
- Manufacturer:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone | |
| Number of Logic Gates | 15408 | |
| Number of Logic Cells | 15408 | |
| Number of Logic Units | 963 | |
| Dedicated DSP | Yes | |
| Number of Multipliers | 360 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 484 | |
| Number of RAM Bits | 516096 | |
| Length | 23mm | |
| Width | 23mm | |
| Maximum Operating Supply Voltage | 1.03 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Supply Voltage | 0.97 V | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone | ||
Number of Logic Gates 15408 | ||
Number of Logic Cells 15408 | ||
Number of Logic Units 963 | ||
Dedicated DSP Yes | ||
Number of Multipliers 360 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 484 | ||
Number of RAM Bits 516096 | ||
Length 23mm | ||
Width 23mm | ||
Maximum Operating Supply Voltage 1.03 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Supply Voltage 0.97 V | ||
Related links
- Altera FPGA EP4CE15F23I8LN 15408 Gates 963 Blocks, 484-Pin FBGA
- Altera FPGA EP3C16F484C8N Cyclone III 15408 Cells 484-Pin FBGA
- Altera FPGA Cyclone III 15408 Cells 484-Pin FBGA
- Altera FPGA Cyclone III 55856 Cells 484-Pin FBGA
- Altera FPGA EP3C55F484C7N Cyclone III 55856 Cells 484-Pin FBGA
- Altera FPGA Cyclone IV 28848 Cells 484-Pin FBGA
- Altera FPGA EP4CE30F23C8N Cyclone IV 28848 Cells 484-Pin FBGA
- Altera FPGA EP4CE15E22C8N Cyclone IV 15408 Cells 144-Pin EQFP
