Infineon 64 kB 2 Wire I2C FRAM 8-Pin SOIC, FM24CL64B-G

Get a bulk buy discount

Add 10 more to save €3.90

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.80

(exc. VAT)

€9.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 10 November 2026
  • Plus 160 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€3.90€7.80-
10 - 38€3.51€7.02€3.90
40 +€3.12€6.24€31.20

*price indicative

Packaging Options:
RS Stock No.:
125-4213
Mfr. Part No.:
FM24CL64B-G
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

FRAM

Memory Size

64kB

Organisation

8K x 8 bit

Interface Type

2 Wire I2C

Data Bus Width

8bit

Maximum Random Access Time

550ns

Mount Type

Surface

Maximum Clock Frequency

1MHz

Package Type

SOIC

Pin Count

8

Height

1.38mm

Width

3.98mm

Standards/Approvals

No

Length

4.97mm

Maximum Operating Temperature

85°C

Automotive Standard

AEC-Q100

Number of Words

8K

Maximum Supply Voltage

3.65V

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.7V

Number of Bits per Word

8

FRAM, Cypress Semiconductor


Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory

Fast write speed

High endurance

Low power consumption

FRAM (Ferroelectric RAM)


FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy