Infineon 256 kB SPI FRAM 8-Pin DFN, FM25V02A-DG

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 81 units)*

€592.92

(exc. VAT)

€729.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
81 - 81€7.32€592.92
162 - 243€6.698€542.54
324 - 486€6.53€528.93
567 - 972€6.354€514.67
1053 +€6.193€501.63

*price indicative

RS Stock No.:
188-5418
Mfr. Part No.:
FM25V02A-DG
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

FRAM

Memory Size

256kB

Organisation

32K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

16ns

Maximum Clock Frequency

40MHz

Mount Type

Surface

Package Type

DFN

Pin Count

8

Length

4.5mm

Standards/Approvals

No

Width

4mm

Height

750μm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Bits per Word

8

Minimum Supply Voltage

2V

Number of Words

32k

Maximum Supply Voltage

3.6V

Automotive Standard

AEC-Q100

Infineon FRAM, 256kB Memory Size, SPI Interface Type - FM25V02A-DG


This fram is a non-volatile memory device designed for high-reliability embedded systems requiring frequent writes and fast access. It operates within a broad supply range and communicates via a serial peripheral interface, making it suitable for low-power designs and applications where rapid data retention and retrieval are essential.

Features and Benefits:


• 16ns maximum random access time enables fast read operations
• Operates up to 40MHz clock frequency for quick data transfers
• Accepts supply voltages from 2V to 3.6V for low-voltage systems
• 8-bit data bus provides straightforward byte-oriented interfacing
• Automotive-grade qualification suited to demanding environments
• Surface-mount DFN package supports compact board layouts

Applications


• Used with automotive sensor data logging and buffering
• Suitable for low-power metering and portable instrumentation
• Ideal for systems requiring frequent non-volatile writes
• Can be used for configuration storage in control modules
• Used for industrial monitoring where temperature range matters

What temperature range can it tolerate in harsh environments?


It functions reliably from -40°C up to 85°C, covering many automotive and industrial scenarios.

How much addressable memory capacity does it provide?


It presents an organisation of 32K words with 8 bits per word, totalling 256kB of storage.

What physical and interface constraints should be planned for on the PCB?


The device is an 8-pin DFN surface-mount package measuring approximately 4.5mm by 4mm with a low profile, and it requires an SPI-compatible controller for communication.

Which industry standards relate to its use in vehicle electronics?


It meets AEC-Q100 qualification, aligning it with automotive component expectations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy