Infineon 4Mbit Parallel FRAM Memory 48-Pin FBGA, FM22LD16-55-BG
- RS Stock No.:
- 194-9053
- Mfr. Part No.:
- FM22LD16-55-BG
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-9053
- Mfr. Part No.:
- FM22LD16-55-BG
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 4Mbit | |
| Organisation | 256K x 16 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 16bit | |
| Maximum Random Access Time | 55ns | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 48 | |
| Dimensions | 6 x 8 x 0.93mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 256K | |
| Number of Bits per Word | 16bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 4Mbit | ||
Organisation 256K x 16 bit | ||
Interface Type Parallel | ||
Data Bus Width 16bit | ||
Maximum Random Access Time 55ns | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 48 | ||
Dimensions 6 x 8 x 0.93mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 256K | ||
Number of Bits per Word 16bit | ||
A ferroelectric random access memory or F-RAM is nonvolatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. The FM22LD16 operation is similar to that of other RAM devices and therefore, it can be used as a drop-in replacement for a standard SRAM in a system. Read and write cycles may be triggered by CE or simply by changing the address. The F-RAM memory is nonvolatile due to its unique ferroelectric memory process. These features make the FM22LD16 ideal for nonvolatile memory applications requiring frequent or rapid writes. The FM22LD16 includes a low voltage monitor that blocks access to the memory array when VDD drops below VDD min. The memory is protected against an inadvertent access and data corruption under this condition.
Related links
- Infineon 4Mbit Parallel FRAM Memory 48-Pin FBGA, FM22LD16-55-BG
- Infineon 4Mbit 45ns NVRAM CY14B104NA-BA25XI
- Infineon 64 kB Parallel FRAM 28-Pin SOIC-28, FM16W08-SG
- Infineon 64 kB Parallel FRAM 28-Pin SOIC-28
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM28V020-SG
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM18W08-SG
- Infineon 256 kB Parallel FRAM 28-Pin SOIC
- Infineon 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15V104QI-20LPXC
