Infineon 8 MB SPI FRAM 8-Pin SOIC, CY15B108QN-40SXI
- RS Stock No.:
- 273-5268
- Mfr. Part No.:
- CY15B108QN-40SXI
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €14.80
View bulk pricing optionsSubtotal (1 unit)*
€20.33
(exc. VAT)
€25.01
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.33 | - |
| 10 - 24 | €18.85 | €14.80 |
| 25 - 49 | €18.18 | €53.75 |
| 50 + | €17.38 | €147.50 |
*price indicative
- RS Stock No.:
- 273-5268
- Mfr. Part No.:
- CY15B108QN-40SXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 8MB | |
| Product Type | FRAM | |
| Organisation | 1M x 8 | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 0ns | |
| Maximum Clock Frequency | 40MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Height | 2.03mm | |
| Standards/Approvals | RoHS | |
| Width | 5.33mm | |
| Length | 8.26mm | |
| Maximum Operating Temperature | +85°C | |
| Automotive Standard | No | |
| Number of Words | 1048576 | |
| Maximum Supply Voltage | 3.6V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.80V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 8MB | ||
Product Type FRAM | ||
Organisation 1M x 8 | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 0ns | ||
Maximum Clock Frequency 40MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Height 2.03mm | ||
Standards/Approvals RoHS | ||
Width 5.33mm | ||
Length 8.26mm | ||
Maximum Operating Temperature +85°C | ||
Automotive Standard No | ||
Number of Words 1048576 | ||
Maximum Supply Voltage 3.6V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.80V | ||
Infineon FRAM, 8MB Memory Size, 1.8V Minimum Supply Voltage - CY15B108QN-40SXI
This FRAM device provides non-volatile serial memory accessed via an SPI Interface for systems requiring Rapid data retention across power cycles. It operates across a low-voltage supply range suitable for battery-powered designs and accepts standard surface-mount assembly in an industry-standard package. The component is specified for extended temperature operation to suit a range of embedded environments.
Features and Benefits:
• 40MHz clock enables fast serial transfers and reduced latency
• 0ns random access yields immediate read/write responsiveness
• 1.8V to 3.6V supply supports low-voltage system designs
• 8-bit data bus simplifies integration with byte-oriented controllers
• RoHS-compliant construction facilitates regulated manufacturing workflows
• 0ns random access yields immediate read/write responsiveness
• 1.8V to 3.6V supply supports low-voltage system designs
• 8-bit data bus simplifies integration with byte-oriented controllers
• RoHS-compliant construction facilitates regulated manufacturing workflows
Applications
• Suitable for non-volatile logging in low-voltage instrumentation
• Ideal for configuration storage in control modules
• Used with serial microcontrollers in data-acquisition systems
• Can be used for frequent-write counters in metering devices
• Employed in field equipment requiring a wide temperature range
• Ideal for configuration storage in control modules
• Used with serial microcontrollers in data-acquisition systems
• Can be used for frequent-write counters in metering devices
• Employed in field equipment requiring a wide temperature range
What package and mounting style are provided?
It is supplied in an SOIC package designed for surface-mount assembly.
What operating temperatures does it tolerate?
The component is specified to operate from -40°C up to +85°C.
How much memory capacity is available and what is the organisation format?
The device offers 8MB total capacity organised as 1M x 8 words.
How many pins and what bus width are exposed for connection?
The package presents 8 pins and an 8-bit data bus for the interface.
Related links
- Infineon 8 MB Serial-SPI FRAM 8-Pin SOIC, CY15B108QN-40SXI
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC-8, CY15B102QN-50SXE
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC, CY15B104QSN-108SXI
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC-8, CY15B104QN-50SXA
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC, CY15B102QN-50SXI
